Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1632
Order Code4667137
Also Known AsGTIN UPC EAN: 5056561805221
Your Part Number
Technical Datasheet
280 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.520 |
Price for:Each
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1632
Order Code4667137
Also Known AsGTIN UPC EAN: 5056561805221
Technical Datasheet
SOC TypeRaspberry Pi RP2350
No. of Cores2Cores
GPU-
CPU Speed150MHz
RAM Memory Size520KB
USB PortsUSB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O30Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SC1632 is a Raspberry Pi Pico 2 board with headers. It is a low-cost, high-performance microcontroller board with flexible digital interfaces.
- RP2350 microcontroller chip designed by Raspberry Pi in the United Kingdom
- Dual cortex-M33 or Hazard3 processors at up to 150MHz
- 520KB of SRAM, and 4MB of on-board flash memory
- USB 1.1 with device and host support
- Low-power sleep and dormant modes
- Drag-and-drop programming using mass storage over USB
- 26x multi-function GPIO pins including 3 that can be used for ADC
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit 500ksps ADC, 24x controllable PWM channels
- 2x timer with 4 alarms, 1x AON timer, temperature sensor
- Connectors for external CT connections
Technical Specifications
SOC Type
Raspberry Pi RP2350
No. of Cores
2Cores
CPU Speed
150MHz
USB Ports
USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
32-bit ARM Cortex-M33 / RISC-V Hazard3
GPU
-
RAM Memory Size
520KB
Ethernet Ports
-
Product Range
-
General Purpose I/O
30Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004