Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751
Order Code4575940
Also Known AsGTIN UPC EAN: 5056561805047
Your Part Number
Technical Datasheet
36 In Stock
144 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.250 |
Price for:Each
Minimum: 1
Multiple: 1
€17.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1751
Order Code4575940
Also Known AsGTIN UPC EAN: 5056561805047
Technical Datasheet
SOC Type-
Core Type-
No. of Cores-
GPU-
CPU Speed-
RAM Memory Size-
USB PortsUSB 3.0 x 2
Ethernet PortsGigabit Ethernet
HDMI Ports-
Product Range-
Audio / Video InterfaceHDMI
General Purpose I/O-
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI-2
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletUSB Type C
Power Over Ethernet-
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1751 is a Raspberry Pi Compute Module 5 IO board. It provides a starting point for those wishing to integrate Raspberry Pi Compute Module 5 into products, while also serving as an alternative Raspberry Pi form factor for industrial applications. It breaks out the full set of peripheral interfaces provided by Compute Module 5 to the standard connectors used by Raspberry Pi 5 (with full-size HDMI in place of micro HDMI), enabling design engineers to take full advantage of the processing and interfacing capabilities of our flagship modular product.
- Standard 40-pin GPIO header, 2x USB 3 sockets, M.2 M key PCIe socket, RTC battery socket
- Gigabit Ethernet RJ45 with PoE+ HAT+ support, 4-pin fan connector, Raspberry Pi HAT+ connector
- microSD card socket for compute module 5 Lite modules
- Two full-size HDMI 2.0 connectors
- External +5V USB-C PSU input power
- Power button to wake and shut down compute module 5
- Dimensions (WxD): 160x90mm
Technical Specifications
SOC Type
-
No. of Cores
-
CPU Speed
-
USB Ports
USB 3.0 x 2
HDMI Ports
-
Audio / Video Interface
HDMI
Display Interface
-
Camera Interface
CSI-2
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
-
GPU
-
RAM Memory Size
-
Ethernet Ports
Gigabit Ethernet
Product Range
-
General Purpose I/O
-
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
USB Type C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108647