Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1755
Order Code4575935
Also Known AsGTIN UPC EAN: 5056561805641
Your Part Number
Technical Datasheet
150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €127.780 |
Price for:Each
Minimum: 1
Multiple: 1
€127.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1755
Order Code4575935
Also Known AsGTIN UPC EAN: 5056561805641
Technical Datasheet
Silicon ManufacturerBroadcom
No. of Bits64bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A76
Silicon Core NumberBCM2712
Kit ContentsRaspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Offering the perfect environment for testing and prototyping embedded solutions, the Raspberry Pi Development Kit comes complete with all the accessories you need to get started! This comprehensive kit includes a Compute Module 5 (4GB RAM, 32GB Storage with WiFi), IO Board, IO case (IO board is pre-fitted), USB-C power supply, passive cooler, antenna kit and connection cables.
- The Compute Module 5 gives you everything you love about the Raspberry Pi 5, but in a smaller package!
- Model included features 4GB RAM, 32GB eMMC storage and is wireless enabled
- The IO board breaks out the peripheral interfaces provided by the Compute Module to the standard connectors used by Raspberry Pi 5
- IO Board provides full size HDMI 2.0 connectors instead of micro HDMI ports
- Industrial grade metal case with IO board pre-fitted, passive cooler included for CM5
- Supplied with antenna kit to make use of wireless connectivity
- 27W USB-C power supply with EU plug
- Includes two Raspberry Pi standard HDMI cables and Raspberry Pi USB-A to USB-C cable
Contents
CM5 4GB/32GB WiFi module, IO board, IO board case, 27W USB-C EU power supply, passive cooler, antenna kit, 2x HDMI cables and USB-A to USB-C cable
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
-
Core Sub-Architecture
Cortex-A76
Kit Contents
Raspberry Pi Compute Module 5, IO Board & Case, Cooler, Antenna Kit, Power Supply, HDMI/USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
BCM2712
Product Range
-
Technical Docs (1)
Alternatives for SC1755
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1