Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6715DV
Order Code2945578
Product RangePower Supplies
Technical Datasheet
8.330 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6715DV
Order Code2945578
Product RangePower Supplies
Technical Datasheet
Input Voltage Range90V AC to 264V AC
Accessory TypePower Supply
Output Voltage5.2VDC
Output Current2.5A
For Use WithRaspberry Pi
Plug TypeUK Type G
Product RangePower Supplies
SVHCNo SVHC (17-Jan-2022)
Product Overview
Official Raspberry Pi power supply, ideal for use with Raspberry Pi models up to 3B+. This power supply comes with a fixed head for UK use. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Official Raspberry Pi power supply
- Fixed head design with UK plug
- 90-264V AC input voltage range
- 1.5m Micro USB B lead
- ErP Level 6 efficiency rating
- 1 Year manufacturer warranty
Notes
Note: Not compatible with Raspberry Pi 4
Technical Specifications
Input Voltage Range
90V AC to 264V AC
Output Voltage
5.2VDC
For Use With
Raspberry Pi
Product Range
Power Supplies
Accessory Type
Power Supply
Output Current
2.5A
Plug Type
UK Type G
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for T6715DV
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15