Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A121-15-0
Order Code769265
Also Known As517053-000
Technical Datasheet
177 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.670 |
10+ | €5.710 |
100+ | €5.280 |
250+ | €4.830 |
500+ | €4.660 |
1000+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€6.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A121-15-0
Order Code769265
Also Known As517053-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial0.968"
I.D. Supplied - Metric24.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.5"
Total Length - Metric38.1mm
I.D. Recovered Max - Imperial0.208"
I.D. Recovered Max - Metric5.3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A121-15-0 is a black Heat Shrink Boot made of polyolefin (PO) with straight configuration. This boot has no lip, so that a boot can be installed directly into the connector accessory thread. Used for mechanical protection and connector/cable strain relief.
- -55 to 135°C Operating temperature range
- Flame-retardant
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
24.6mm
Total Length - Imperial
1.5"
I.D. Recovered Max - Imperial
0.208"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.968"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
38.1mm
I.D. Recovered Max - Metric
5.3mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499