Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1612AI
Order Code2798155
Product RangeTXR
Also Known As293973-000
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €177.430 |
5+ | €155.250 |
10+ | €128.640 |
25+ | €115.330 |
50+ | €106.460 |
100+ | €99.360 |
Price for:Each
Minimum: 1
Multiple: 1
€177.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1612AI
Order Code2798155
Product RangeTXR
Also Known As293973-000
Connector Shell Size17E
Cable Diameter Max15.2mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithAMP MIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17E
Strain Relief Material
Aluminium Alloy
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.2mm
Product Range
TXR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
Product traceability