Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A023-25-0
Order Code1296877
Also Known As823696-000
Technical Datasheet
128 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.130 |
5+ | €31.640 |
10+ | €29.140 |
25+ | €27.800 |
50+ | €26.830 |
100+ | €25.320 |
Price for:Each
Minimum: 1
Multiple: 1
€34.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A023-25-0
Order Code1296877
Also Known As823696-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial1.06"
I.D. Supplied - Metric26.9mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.2"
Total Length - Metric81.3mm
I.D. Recovered Max - Imperial0.49"
I.D. Recovered Max - Metric12.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity 382A0xxx-xx series are modified elastomeric heat shrink boots. These heat shrink boots are available in different materials such as polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.1mm to 55.6mm and ideally suitable for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Moulded part type is transition( Y-Transition)
- Operating temperature range -75°C to +150°C
- Resistant to fluids
Applications
Industrial
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
26.9mm
Total Length - Imperial
3.2"
I.D. Recovered Max - Imperial
0.49"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.06"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
81.3mm
I.D. Recovered Max - Metric
12.4mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927