Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A034-25-0
Order Code1296878
Also Known As820193-000
Technical Datasheet
2 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €107.540 |
5+ | €94.090 |
10+ | €77.960 |
25+ | €69.900 |
50+ | €64.520 |
100+ | €60.220 |
Price for:Each
Minimum: 1
Multiple: 1
€107.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No382A034-25-0
Order Code1296878
Also Known As820193-000
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial1.52"
I.D. Supplied - Metric38.6mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.1"
Total Length - Metric78.7mm
I.D. Recovered Max - Imperial0.71"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TE Connectivity 382A0xxx-xx series are modified elastomeric heat shrink boots. These heat shrink boots are available in different materials such as polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.1mm to 55.6mm and ideally suitable for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Moulded part type is transition( Y-Transition)
- Operating temperature range -75°C to +150°C
- Resistant to fluids
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
38.6mm
Total Length - Imperial
3.1"
I.D. Recovered Max - Imperial
0.71"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.52"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
78.7mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359