Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804AI
Order Code2798156
Product RangeTXR
Also Known As423209-000
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.570 |
5+ | €77.740 |
10+ | €71.900 |
25+ | €70.500 |
50+ | €70.230 |
100+ | €69.950 |
Price for:Each
Minimum: 1
Multiple: 1
€83.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804AI
Order Code2798156
Product RangeTXR
Also Known As423209-000
Connector Shell Size9A
Cable Diameter Max18mm
Strain Relief MaterialAluminium Alloy
Product RangeTXR
For Use WithAMP MIL-DTL-38999 Series III & IV Circular Connectors
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Shell Size
9A
Strain Relief Material
Aluminium Alloy
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
18mm
Product Range
TXR
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability