2.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €81.080 |
5+ | €70.940 |
10+ | €58.780 |
Product Information
Product Overview
The Spec 44 44A0111 series from TE Connectivity/Raychem are hook up/equipment wires featuring dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). Offers outstanding physical and electrical characteristics, solder iron resistance, and resistance to most solvents, fuels and lubricants. Spec 44 wire is highly flame retardant, non-melting, does not cold flow, and though mechanically very tough, is easy to handle and install. Originally developed for aerospace and military requirements in applications of high density and complex circuitry, Spec 44 wire now finds wide use throughout industry, in commercial and military electronics, on aircraft, ships, trains, and offshore platforms where environmental conditions demand consistently reliable performance.
- CPR: Not Yet Qualified
- Single primary wire
- Tin coated copper 20 AWG conductor
- Dual wall construction
- 600 voltage rating
- Operating temperature range -65°C to 150°C
- Small size, light weight
- Resistant to most chemicals
- Low smoke and low corrosive gas generation
- Flame retardant
- Flexible
Applications
Industrial, Power Management, Aerospace, Defence, Military
Technical Specifications
PVDF
20AWG
328ft
150°C
600V
1.4mm
Spec 44 Series
Black
0.62mm²
100m
19 x 0.203mm
Tinned Copper
MIL-W-81044, MIL-C-27500
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate