Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0121-24-0/9
Order Code1972283
Product RangeSpec 44 Series
Also Known As382312-009
Technical Datasheet
6 In Stock
2.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €233.020 |
5+ | €203.890 |
10+ | €168.940 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€233.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0121-24-0/9
Order Code1972283
Product RangeSpec 44 Series
Also Known As382312-009
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, White
No. of Max Strands x Strand Size19 x 0.13mm
Voltage Rating600V
Jacket MaterialUnjacketed
Conductor MaterialTinned Copper
External Diameter2.03mm
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Spec44 Series 44A0121-24-0/9 is a 100m 2-conductor general purpose unjacketed unshielded twisted-pair Cable with tin-plated copper 24AWG conductors, 600V rated voltage.
- CPR: Not Yet Qualified
- Unshielded and unjacketed
- Twisted single pair
- 600V Rated voltage
- 150°C Rated temperature
- 5.7kV Spark test
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black, White
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 44 Series
No. of Pairs
1 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.13mm
Jacket Material
Unjacketed
External Diameter
2.03mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.639