Print Page
Image is for illustrative purposes only. Please refer to product description.
946 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.534 |
| 50+ | €0.465 |
| 100+ | €0.433 |
| 250+ | €0.401 |
| 500+ | €0.391 |
Price for:Each
Minimum: 10
Multiple: 10
€5.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No467777-000
Order Code3793116
Product Range-
Terminal TypeTab
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Terminal Type
Tab
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001