Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680104-000
Order Code3793146
Also Known AsD-609-03
Technical Datasheet
1.832 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.900 |
| 10+ | €1.400 |
| 100+ | €1.170 |
| 250+ | €1.030 |
| 500+ | €0.957 |
| 1000+ | €0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680104-000
Order Code3793146
Also Known AsD-609-03
Technical Datasheet
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.61mm²
Terminal MaterialCopper Alloy
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
20AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
26AWG
Conductor Area CSA
0.61mm²
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002