Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680105-000
Order Code3793147
Also Known AsD-609-04
Technical Datasheet
1.203 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.000 |
| 10+ | €1.490 |
| 100+ | €1.420 |
| 250+ | €1.340 |
| 500+ | €1.270 |
| 1000+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No680105-000
Order Code3793147
Also Known AsD-609-04
Technical Datasheet
Product Range-
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.21mm²
Terminal MaterialCopper Alloy
InsulationNon Insulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Max
16AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
20AWG
Conductor Area CSA
1.21mm²
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003