Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0124
Order Code3393903
Also Known As868566-000
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.160 |
5+ | €26.760 |
10+ | €26.350 |
25+ | €25.820 |
Price for:Each
Minimum: 1
Multiple: 1
€27.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-150-0124
Order Code3393903
Also Known As868566-000
Product Range-
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.25mm²
Terminal TypeIn Line Splice
Insulator ColourBlack
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.25mm²
Insulator Colour
Black
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
22AWG
Terminal Type
In Line Splice
Insulator Material
PVDF (Polyvinylidene Fluoride)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011657