Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-1
Order Code2360626
Product RangeJunior Power Timer
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.146 |
12000+ | €0.128 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€584.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No927771-1
Order Code2360626
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
Contact PlatingTin Plated Contacts
For Use WithJunior-Power-Timer Series Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 927771-1 is a 20 to 17AWG junior power timer Receptacle Crimp Contact made of copper-iron base material with tin-plating interface and contact termination area. It is used for wire-to-wire connector system for power circuit application.
- 30A Current rating
- 0 to 24A Terminal transmits (power)
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
For Use With
Junior-Power-Timer Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Material
Copper, Iron
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02