Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-19/6-0-SP
Order Code2579272
Product RangeATUM Series
Also Known As1-1193933-1, 5067454043
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,324.000 |
5+ | €1,159.000 |
10+ | €960.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoATUM-19/6-0-SP
Order Code2579272
Product RangeATUM Series
Also Known As1-1193933-1, 5067454043
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.748"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlack
Length - Imperial492ft
Length - Metric150m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeATUM Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Product Overview
ATUM series heat shrink tubing environmentally seals and protects a wide variety of electrical applications including back end connector sealing, breakouts and connector-to-cable transitions. High expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- 3:1 shrink ratio allow for connector-to-cable sealing
- Medium wall provides increased mechanical protection
- Minimum shrink temperature: 80°C [176°F]
- Minimum full recovery temperature: 110°C [230°F]
- Operating temperature range from -55°C to 110°C[-67°F to 230°F]
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19mm
Length - Imperial
492ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
I.D. Supplied - Imperial
0.748"
Shrink Tubing / Boot Colour
Black
Length - Metric
150m
I.D. Recovered Max - Metric
6mm
Product Range
ATUM Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105