Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07
Order Code2798105
Product RangeB-150 Series
Also Known As270225-000
5.580 In Stock
1.788 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €4.570 |
100+ | €4.020 |
500+ | €3.520 |
1000+ | €2.920 |
2500+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-150-07
Order Code2798105
Product RangeB-150 Series
Also Known As270225-000
Connector Type0
Internal Diameter7.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length32.5mm
Wire Gauge-
Product RangeB-150 Series
SVHCCadmium (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
32.5mm
Product Range
B-150 Series
Internal Diameter
7.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000735