Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-03
Order Code1292903
Also Known AsA70754-000
11.920 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.901 |
100+ | €0.859 |
250+ | €0.817 |
500+ | €0.775 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-03
Order Code1292903
Also Known AsA70754-000
Wire Gauge-
Product Overview
The B-155-03 is a 3mm Shield Terminator with thermo chromic temperature indicator. This SolderSleeve™ terminator provides a one piece, completely soldered, strain relieved, sealed termination for tinned or bare copper wire conductors. The one piece design allows for a one step simple installation. Compatible with low temperature wires (PVC).
- 24.5mm Length
- Fluxed solder ring within a transparent polyolefin heat-shrinkable sealing sleeve
- Splash protection
- 151°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Wire Gauge
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587