Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-4174-35-22-5/9-10
Order Code3794199
Product RangeB-155 Series
Also Known AsF80290-000, B-155-4174-35-22-5/9-10
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.550 |
5+ | €80.460 |
10+ | €77.720 |
25+ | €74.100 |
50+ | €71.300 |
100+ | €69.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€86.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-155-4174-35-22-5/9-10
Order Code3794199
Product RangeB-155 Series
Also Known AsF80290-000, B-155-4174-35-22-5/9-10
Technical Datasheet
Connector Type0
Internal Diameter-
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length-
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
-
Product Range
B-155 Series
Internal Diameter
-
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001