Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-40-P-25M
Order Code2828570
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €196.060 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€196.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-40-P-25M
Order Code2828570
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving Colour-
Internal Diameter40mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Product Overview
The CBMS-40-P-25M Instalite™ Cable Bundle Management Sleeve from Raychem/TE Connectivity is flexible, lightweight and expands generously to accommodate a wide range of cable diameters in a single cable bundle, including long cable lengths, while still allowing for breakouts and transitions. Made from flame-retardant PBT material in a flexible fishnet construction that is lightweight, low friction and easy to install. Ideal for organizing and protecting open loom wire bundles without the need for labor-intensive lacing or taping.
- Flexible Fishnet constructed cable bundle management sleeve
- Flame-retardant PBT material; meets UL 94V-0 requirements
- Lightweight, highly expandable and easy to use
- 40 mm nominal diameter
- Bundle diameter range 20 mm to 52 mm
- Offers low-friction abrasion-resistant protection
- Resists common fuels, oils and greases
- Use standard hot knife to cut and bond ends
- Easily terminated with industry standard tapes and sealants
- Meets product spec RW3042; application spec ELE-3COP-365
- Temperature range of -40°C to +150°C
- Length 25 m
Applications
Cable & Wire Protection, Routing, Aerospace, Defence, Military, Industrial, Rail
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
-
Length - Metric
25m
Product Range
-
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
40mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005