Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCPGI-WC-WG-GR-BULK
Order Code3793150
Also Known AsCR2102-000
93.197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0181 |
1000+ | €0.0163 |
2500+ | €0.016 |
5000+ | €0.0156 |
10000+ | €0.0153 |
Price for:Each
Minimum: 100
Multiple: 100
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCPGI-WC-WG-GR-BULK
Order Code3793150
Also Known AsCR2102-000
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator ColourGrey
Insulator MaterialThermoplastic
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
14AWG
Insulator Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001