Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-11
Order Code2532398
Product RangeCWT Series
Technical Datasheet
1.675 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.250 |
25+ | €2.150 |
50+ | €2.070 |
100+ | €1.990 |
500+ | €1.920 |
1000+ | €1.850 |
2500+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-11
Order Code2532398
Product RangeCWT Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter10.8mm
Insulator ColourTransparent
Insulator MaterialPolyolefin
Insulator Length35.5mm
Wire Gauge-
Product RangeCWT Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
CWT Series
Internal Diameter
10.8mm
Insulator Material
Polyolefin
Wire Gauge
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535
Product traceability