Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3802
Order Code2765539
Product RangeCWT Series
12.700 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.706 |
| 10+ | €0.535 |
| 25+ | €0.527 |
| 50+ | €0.519 |
| 100+ | €0.511 |
| 500+ | €0.458 |
| 1000+ | €0.437 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-3802
Order Code2765539
Product RangeCWT Series
Connector TypeTerminator
Internal Diameter1.95mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeCWT Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
CWT Series
Internal Diameter
1.95mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
Product traceability