Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5-W122-5
Order Code2101888
Product RangeCWT Series
Also Known As152435-000
Technical Datasheet
2.155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.210 |
100+ | €1.880 |
250+ | €1.840 |
500+ | €1.800 |
1000+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCWT-5-W122-5
Order Code2101888
Product RangeCWT Series
Also Known As152435-000
Technical Datasheet
Connector Type0
Internal Diameter4.3mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length29.3mm
Wire Gauge22AWG
Product RangeCWT Series
SVHCCadmium (21-Jan-2025)
Product Overview
The CWT-5-W122-5 is a solder sleeve Shielded Terminal with heat-resistant transparent clear, radiation cross-linked modified polyolefin insulation sleeve and thermally stabilized thermoplastic meltable ring. Raychem cross-linked polyethylene wire, AWG22, stranded tin-plated copper ground lead with green color.
- Splash protection
Applications
Industrial
Technical Specifications
Connector Type
0
Insulator Colour
Transparent
Insulator Length
29.3mm
Product Range
CWT Series
Internal Diameter
4.3mm
Insulator Material
PO (Polyolefin)
Wire Gauge
22AWG
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for CWT-5-W122-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536