25.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.662 |
100+ | €0.518 |
250+ | €0.498 |
500+ | €0.478 |
1000+ | €0.452 |
2500+ | €0.410 |
Product Information
Product Overview
The CWT-9002 is an Open Barrel Splice provides electrical termination in a wide variety of interconnect applications. The 470037-000 SolderSleeve™ one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy.
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Technical Specifications
0
Red
42mm
CWT Series
2.7mm
PO (Polyolefin)
-
Cadmium (21-Jan-2025)
Technical Docs (3)
Alternatives for CWT-9002
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate