Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-103-00.
Order Code3236556
Also Known As620004-000
1.452 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.790 | 
| 10+ | €2.800 | 
| 100+ | €2.610 | 
| 250+ | €2.450 | 
| 500+ | €2.360 | 
| 1000+ | €2.140 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-103-00.
Order Code3236556
Also Known As620004-000
Connector Type0
Internal Diameter7.11mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length20.5mm
Wire Gauge-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
20.5mm
Product Range
-
Internal Diameter
7.11mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536