Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51
Order Code3236533
Product RangeD Series
Also Known As621055-000
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-51
Order Code3236533
Product RangeD Series
Also Known As621055-000
Connector Type0
Internal Diameter4.45mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length15.75mm
Wire Gauge-
Product RangeD Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Natural
Insulator Length
15.75mm
Product Range
D Series
Internal Diameter
4.45mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001