Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-83
Order Code1891463
Product RangeMini Seal
Also Known AsM81824/11?2
Technical Datasheet
26 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
10+ | €7.190 |
25+ | €7.010 |
100+ | €6.820 |
250+ | €6.640 |
500+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-83
Order Code1891463
Product RangeMini Seal
Also Known AsM81824/11?2
Technical Datasheet
Insulator ColourBlue
Product RangeMini Seal
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.4mm²
Insulator MaterialFluoropolymer
SVHCNo SVHC (21-Jan-2025)
Product Overview
The D-200-83 is a blue immersion-resistant Crimp Splice with heat shrink radiation-crosslinked modified fluoropolymer insulation. It is made of copper alloy with nickel-plated finish. The in-line nickel-plated sealed crimp splice for 200°C applications. The MiniSeal crimp splice provides the smallest, lightest and the most environmental-resistant splices available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications).
- Small size
- Lightweight
- Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief
- Splices provide sealing to unetched wire insulations
- No need to staffer wire splices
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
20AWG
Conductor Area CSA
1.4mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
Mini Seal
Wire Size AWG Max
16AWG
Insulator Material
Fluoropolymer
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002