100.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.834 |
100+ | €0.671 |
250+ | €0.597 |
500+ | €0.532 |
1000+ | €0.496 |
2500+ | €0.474 |
Product Information
Product Overview
The D-406-0001 is a DURASEAL® 22 to 18AWG red Butt Crimp Splice with tin-plated copper alloy base metal, heat-shrinkable radiation cross-linked polyamide (nylon) with a polyamide-based hot-melt adhesive liner. This D-406 series splice can be used to obtain an environment-resistant one-to-one in-line (butt) splice in wires meeting the size range and diameter restraints specified. Wires are to be stripped per table, inserted into opposite ends of the crimp barrel. The sleeve must be heated along its entire length until the crimp marks are gone and the ends of the sleeve recover onto the wires.
- Insulation support style
- 125°C Operating temperature
Applications
Industrial
Technical Specifications
Red
22AWG
1mm²
No SVHC (21-Jan-2025)
D-406
18AWG
Nylon (Polyamide)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate