Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0002CS100
Order Code3134022
Product RangeDuraseal
Also Known AsCC2633-000
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.090 |
100+ | €0.944 |
500+ | €0.859 |
1000+ | €0.808 |
2500+ | €0.763 |
Price for:Each
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-406-0002CS100
Order Code3134022
Product RangeDuraseal
Also Known AsCC2633-000
Insulator ColourBlue
Product RangeDuraseal
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
To Be Advised
Product Range
Duraseal
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05