Print Page
Image is for illustrative purposes only. Please refer to product description.
11.545 In Stock
2.600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.320 |
| 10+ | €2.340 |
| 100+ | €2.220 |
| 250+ | €2.090 |
| 500+ | €1.970 |
| 1000+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-36CS9376
Order Code4339352
Product Range-
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCTo Be Advised
Product Overview
D-436-36CS9376 is a sealed in-line crimp splice.
- Heat-shrinkable, transparent blue, radiation cross-linked modified polyvinylidene fluoride sleeve
- Immersion resistant thermoplastic sealing ring
Technical Specifications
Product Range
-
Wire Size AWG Max
20AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001