Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-59
Order Code1381900
Product RangeD-436 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
10+ | €4.300 |
25+ | €4.170 |
50+ | €4.040 |
100+ | €3.790 |
250+ | €3.440 |
500+ | €3.290 |
Price for:Each
Minimum: 1
Multiple: 1
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-59
Order Code1381900
Product RangeD-436 Series
Technical Datasheet
Product RangeD-436 Series
Wire Size AWG Min18AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Terminal MaterialCopper
InsulationInsulated
Technical Specifications
Product Range
D-436 Series
Wire Size AWG Max
12AWG
Terminal Material
Copper
Wire Size AWG Min
18AWG
Conductor Area CSA
3.37mm²
Insulation
Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953
Product traceability