Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWTC-16/4-X-STK
Order Code2798034
Product RangeDWTC
Technical Datasheet
1.862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
10+ | €5.790 |
100+ | €5.460 |
250+ | €5.180 |
500+ | €5.040 |
Price for:Each
Minimum: 1
Multiple: 1
€6.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWTC-16/4-X-STK
Order Code2798034
Product RangeDWTC
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.63"
I.D. Supplied - Metric16mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDWTC
SVHCNo SVHC (21-Jan-2025)
Product Overview
DWTC-16/4-X-STK is a DWTC series flexible, dual wall, moisture-proof, heat shrinkable polyolefin tubing. With an integrally bonded meltable adhesive inner liner designed to offer moisture proof encapsulation to a wide variety of substrates.
- 16/4 size, shrink ratio 4:1
- Excellent mechanical strength
- Abrasion resistance
- Excellent optical clarity
- Environmental sealing
- Operating temperature range -55°C to 75°C[-67°F to 167°F]
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
16mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.158"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.63"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Product Range
DWTC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844