Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.50-4
Order Code769423
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €162.610 |
5+ | €156.340 |
10+ | €153.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€162.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoFLDWC0311-0.50-4
Order Code769423
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourYellow
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.19mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.58mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FLDWC0311-0.50-4 is a 100m FlexLite™ dual wall Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified polyalkene insulation.
- CPR: Not Yet Qualified
- VW-1 Flammability
- 40.1Ω/km at 20°C Maximum resistance
- 1524MΩ.km Minimum insulation resistance
- 17.2N/mm² Minimum insulation tensile strength
- 150% Minimum insulation elongation
Applications
Industrial, Commercial
Technical Specifications
Jacket Material
PVDF
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
1.58mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
19 x 0.19mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for FLDWC0311-0.50-4
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76