Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoLSTT-R-1.6-0
Order Code4967136
Technical Datasheet
125 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.730 |
| 10+ | €18.670 |
| 25+ | €17.920 |
| 100+ | €17.160 |
| 250+ | €16.410 |
| 500+ | €15.650 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€19.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoLSTT-R-1.6-0
Order Code4967136
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSTT-R-1.6-0 is a black low shrink temperature Heat-shrink Tubing made of polyolefin (PO) with single wall. This LSTT series tubing features exceptional fast recovery for maximum efficiency in high volume commercial applications. Suitable for use on or near delicate temperature sensitive materials such as PVC cables and wire. The material contains no known halogens. This LSTT meets the automotive flame propagation standard MVSS 302. Ideal for electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings and mechanical protection.
- Excellent physical and electrical performance
- Rapid recovery at low temperatures
- Resistant to mechanical damage
- Non-flame-retardant
- -40 to 125°C Operating temperature range
Applications
Industrial, Safety, Commercial, Automotive
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Alternatives for LSTT-R-1.6-0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097069