Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-100-1/4-9-STK
Order Code1210421
Product RangeRNF-100 Series
Technical Datasheet
2.824 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.500 | 
| 10+ | €1.440 | 
| 100+ | €1.410 | 
| 250+ | €1.380 | 
| 500+ | €1.350 | 
| 1000+ | €1.320 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-100-1/4-9-STK
Order Code1210421
Product RangeRNF-100 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.251"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourWhite
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RNF-100 series from TE Connectivity are general purpose, flame retardant, high performance polyolefin heat shrinkable tubing. Features higher level of performance at elevated temperature, mechanical abrasion and fluid resistance, tubing are high quality, heat shrinkable product for wide variety of uses, has an excellent physical, chemical and electrical properties that meet industrial and military requirements.
- Irradiated modified polyolefin material
 - Flexible coloured polyolefin tubing
 - Single wall type
 - Maximum working voltage of 600V
 - Wide range of colours and sizes
 - 2:1 shrink ratio
 - Fluid types suited are aviation Fuel, Hydraulic Fluid, Lubricating Oil, Water
 - Compliant to MIL-DTL-23053/5 Class 1&2 standard
 - Minimum shrink temperature +121°C
 - Operating temperature range -55°C to +135°C
 
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.251"
Shrink Tubing / Boot Colour
White
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.2mm
Product Range
RNF-100 Series
Alternatives for RNF-100-1/4-9-STK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011232