Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-6/2-4-STK
Order Code3236388
Product RangeRNF-3000 Series
Technical Datasheet
717 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.670 |
10+ | €3.320 |
100+ | €2.970 |
250+ | €2.700 |
500+ | €2.580 |
1000+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-3000-6/2-4-STK
Order Code3236388
Product RangeRNF-3000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6mm
Shrink Tubing / Boot ColourYellow
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-3000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
6mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
-
I.D. Recovered Max - Metric
2mm
Product Range
RNF-3000 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001