Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-22-18/2.0-9
Order Code589883
Product RangeRPS Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.360 |
5+ | €105.120 |
10+ | €92.310 |
25+ | €79.490 |
50+ | €66.680 |
100+ | €62.650 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€105.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-22-18/2.0-9
Order Code589883
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max3.18mm
I.D. Min1.07mm
Shrink Ratio3:1
Product RangeRPS Series
Product Overview
The RPS-22-18/2.0-9 is a 3.18mm white commercial-grade heat-shrinkable Marker Sleeve made of durable polyolefin with 22 to 18AWG wire gauge. This RPS-series marker sleeve is designed to meet commercial, industrial wire and cable identification needs. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids. For use with AM6310 dot matrix and T312M, T208M thermal transfer printers.
- Permanent identification sleeves
- Computer-printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- -30 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
1.07mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
3.18mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3