Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1048-TAPE-1X100-FT
Order Code1364815
Technical Datasheet
228 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €303.690 |
| 3+ | €278.000 |
| 5+ | €252.320 |
| 10+ | €226.630 |
Price for:Each
Minimum: 1
Multiple: 1
€303.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1048-TAPE-1X100-FT
Order Code1364815
Technical Datasheet
Adhesive Type-
Tape Colour-
Total Tape Thickness-
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Length - Imperial100ft
Tape Length - Metric30.48m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
30.48m
Tape Length - Metric
30.48m
SVHC
No SVHC (25-Jun-2025)
Tape Colour
-
Roll Length - Imperial
100ft
Tape Length - Imperial
100ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404611
Product traceability