Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1081
Order Code4176716
Also Known As890913-004
Technical Datasheet
187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.610 |
5+ | €60.480 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
€64.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1081
Order Code4176716
Also Known As890913-004
Technical Datasheet
Tape TypeSealing
Adhesive TypeSelf Amalgamating/Bonding
Tape Backing MaterialPO (Polyolefin)
Tape ColourBlack
Tape Length - Metric10m
Tape Length - Imperial32.8ft
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial0.79"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S1081 is a polyolefin based non-flame retarded Self-amalgamating Harness Tape. Protective wrap on damaged cables and irregular shapes where it is not practical to install a heat shrinkable moulded part or tubing.
- -80 to 130°C Temperature range
Applications
Industrial
Technical Specifications
Tape Type
Sealing
Tape Backing Material
PO (Polyolefin)
Tape Length - Metric
10m
Roll Length - Imperial
32.8ft
Tape Width - Imperial
0.79"
Product Range
-
Adhesive Type
Self Amalgamating/Bonding
Tape Colour
Black
Tape Length - Imperial
32.8ft
Roll Length - Metric
10m
Tape Width - Metric
20mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08