65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €143.630 |
5+ | €142.680 |
10+ | €126.940 |
25+ | €122.450 |
50+ | €117.950 |
100+ | €115.590 |
Product Information
Product Overview
S1125-KIT-1 is a chemical and heat-resistant adhesive kit. The S1125 high-performance adhesive has been developed to match the superior chemical and heat resistance properties of DR-25 heat-shrinkable tubing and -25 heat-shrinkable moulded parts. The adhesive forms the third member of the System 25 product trio and has low outgassing. It is an excellent adhesive for many other substrates including Raychem RNF-100 heat-shrink tubing, Raychem Versafit heat-shrink tubing, Raychem CRN heat-shrink tubing, Raychem Convolex and HCTE convoluted tubing, Raychem -3, -4, -12 and -100 moulded parts, Raychem system 100 components, aluminium alloy adapters and connector fittings.
- Flexible two part epoxy adhesive
- Easy to use, no mixing required and less waste
- Can be applied directly to the application
- Once mixed the adhesive has a 1 to 2hr pot life at room temperature
- Suitable for use with heat shrink, moulded parts, tubings, adaptors and back fittings
- Operating temperature range from -55°C to +150°C
Contents
5 x 10g sachet, Accessories.
Technical Specifications
Epoxy, Polyamide - 2 Part
Temperature
Sachet
-
No SVHC (27-Jun-2024)
Black / Grey
-
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate