Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1125-KIT-5
Order Code3236053
Product RangeS1125 Series
Technical Datasheet
59 In Stock
26 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €25.510 |
5+ | €24.230 |
10+ | €22.940 |
25+ | €20.770 |
50+ | €18.590 |
100+ | €16.420 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€25.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1125-KIT-5
Order Code3236053
Product RangeS1125 Series
Technical Datasheet
Adhesive TypeEpoxy, Polyamide - 2 Part
Adhesive ColourBlack / Grey
CureTemperature
Tensile Strength-
Dispensing MethodPacket
Volume-
Weight10g
Product RangeS1125 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
S1125-KIT-5 is a flexible two part epoxy adhesive (10g sachet). The duo-syringe, applicator and mixing nozzle provide an easy to use system, that requires no mixing, can be used again, if re-sealed after use, ensuring minimal waste.
- Easy to use, no mixing required and less waste
- Can be applied directly to the application
- Once mixed the adhesive has a 1 to 2hr pot life at room temperature
- Suitable for use with heat shrink, moulded parts, tubing's, adaptors and back fittings
- Operating temperature range from -55°C to +150°C
Technical Specifications
Adhesive Type
Epoxy, Polyamide - 2 Part
Cure
Temperature
Dispensing Method
Packet
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Black / Grey
Tensile Strength
-
Volume
-
Product Range
S1125 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
UN Hazard Code:1759