Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1184-KIT-1
Order Code3236054
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €423.540 |
5+ | €370.600 |
10+ | €307.070 |
25+ | €275.300 |
50+ | €269.790 |
100+ | €264.290 |
Price for:Each
Minimum: 1
Multiple: 1
€423.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1184-KIT-1
Order Code3236054
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
CureTemperature
Tensile Strength-
Dispensing MethodSyringe
Volume-
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
S1184-KIT-1 is a pack of 2 thermal resistive epoxy adhesive in syringe.
- Silver colour, 150°C maximum heat resistance temperature
- 60minute pot life, 20°C for 24hr curing method
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (27-Jun-2024)
Adhesive Colour
Silver
Tensile Strength
-
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109769
UN Hazard Code:1760