Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK821-N
Order Code1146691
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.560 |
| 10+ | €24.380 |
Price for:Each
Minimum: 1
Multiple: 1
€25.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK821-N
Order Code1146691
Technical Datasheet
Label TypeWrite-On
Label Dimensions8mm x 21mm
Label Height8mm
Label Width21mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourYellow
Pack Quantity1
Product Range-
Product Overview
The TEK821-N is a hand Writeable Fabric Label made of vinyl suitable for on-the spot labelling. It is water, sea water, engine oils, methanol and petrol (gasoline) resistant.
- Adhesive removal without residue
- Pliable film
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Label Type
Write-On
Label Height
8mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
Label Dimensions
8mm x 21mm
Label Width
21mm
Label Material
Vinyl Cloth
Pack Quantity
1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04