Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTHA-PDKG-03
Order Code3276656
Technical Datasheet
129 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.290 |
5+ | €41.900 |
10+ | €38.500 |
25+ | €36.090 |
50+ | €34.370 |
100+ | €32.760 |
250+ | €31.170 |
Price for:Each
Minimum: 1
Multiple: 1
€45.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTHA-PDKG-03
Order Code3276656
Technical Datasheet
Cable Clamp / Clip TypeHinged P-Clamp
Internal Diameter6.35mm
Cable Clamp / Clip MaterialPEEK (Polyetheretherketone), Glass Filled
Cable Clamp / Clip ColourBlack
External Length28.5mm
External Width12.7mm
Height12.9mm
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Hinged P-Clamp
Cable Clamp / Clip Material
PEEK (Polyetheretherketone), Glass Filled
External Length
28.5mm
Height
12.9mm
Internal Diameter
6.35mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003439
Product traceability