Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CT-50M-3/16-OUT-6
Order Code4224910
Product RangeTMS-CT Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.090 |
5+ | €74.080 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€74.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CT-50M-3/16-OUT-6
Order Code4224910
Product RangeTMS-CT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlue
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTMS-CT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Blue
Length - Metric
50m
I.D. Recovered Max - Metric
1.57mm
Product Range
TMS-CT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2265