Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €185.500 |
5+ | €151.700 |
10+ | €148.560 |
25+ | €145.410 |
50+ | €142.270 |
100+ | €139.120 |
Product Information
Product Overview
The TMS-SCE-1/4-2.0-9 is a military-grade Heat Shrinkable Sleeve designed to meet the wire and cable marking needs with high performance requirements and is made from durable, flame retardant, radiation cross-linked polyolefin. The marks are permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. The lightweight 3:1 ratio provides extremely fast shrinking and covers a wider range of wire diameters. It is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors and cycle time.
- Permanent identification sleeve
- Quick recovery for heat sensitive areas
- 10.3MPa minimum tensile strength
- 19.7MV/m minimum dielectric strength
- -55 to 135°C Temperature range
- 85°C minimum recovery temperature
- 40°C Maximum storage temperature
Applications
Aerospace, Defence, Military
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
6.35mm x 50mm
2.31mm
TMS-SCE Series
-
White
5.46mm
3:1
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate