Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-3/8-2.0-9
Order Code1146704
Product RangeTMS-SCE Series
Technical Datasheet
16 In Stock
3.750 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €350.080 |
5+ | €210.290 |
10+ | €205.290 |
25+ | €200.290 |
50+ | €195.280 |
100+ | €190.280 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€350.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-3/8-2.0-9
Order Code1146704
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions9.53mm x 50mm
I.D. Max8.12mm
I.D. Min3.47mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMS-SCE series military-grade Heat Shrinkable Wire ID Marker Sleeve designed to meet the wire and cable marking needs of manufacturers with high performance requirements. It is made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin. TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost.
- Permanent identification sleeves
- Computer-printable
- Quick recovery for heat sensitive areas
- Military specification material and print performance
- VW all flame tubing test rated
- Lightweight for aerospace applications
Applications
Aerospace, Defence, Military
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.53mm x 50mm
I.D. Min
3.47mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
8.12mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4