Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,665.000 |
5+ | €2,445.000 |
10+ | €2,396.000 |
Product Information
Product Overview
TMS-SCE-5K-1/8-2.0-4 TMS-SCE military grade, heat shrink identification marker sleeving for the identification of wire and cables. Made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ‘ladder format’, sleeves are presented for ease of printing and kitting. TMS-SCE is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications, including aerospace, military, industrial and energy. Marker sleeve meets the mark permanence requirements of AS5942 and MIL 202 Method 215. TMS-SCE meets the material performance requirements of the AMS SAE DTL 23053/5 specification.
- Self-extinguishing, non-flame propagating
- Resistant to key military and aerospace fluids (defined by RW-2511)
- Military grade performance
- Can be laser marked for superior performance
- Pre-termination cable identification
- 3:1 shrink ratio
- Temperature rating range from -55°C to 135°C
- 1/8inch expanded inside diameter
- 50.8mm sleeve length
- Yellow color
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
3.18mm x 50.8mm
1.11mm
TMS-SCE Series
-
Yellow
2.66mm
3:1
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate